PanasonicEXB-38V560JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 56 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| High Density | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Conserve space and power by adopting this EXB-38V560JV resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 56 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The EXB-38V560JV part has a convex termination style. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

