EatonEXL1V0606-2R2-RInduktionsspule, Oberflächenmontage

Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability

Eaton’s EXL next-generation magnetically shielded inductors are excellent for high current applications requiring superior EMI immunity.

Eaton’s EXL is a family of next-generation pressed powder high-current inductors. Eaton’s EXL inductors provide a wide range of inductances from 0.15 µH to 15 µH and are available in 5 high power density sizes: 4 mm, 5 mm, 6 mm, 7 mm, and 10 mm. Their advanced molded construction is excellent for higher currents requiring low saturation and stability across a wide operating temperature range (-40 °C up to +125 °C). Each product in the EXL line is magnetically shielded for superior EMI immunity.



Applications

  • •  Voltage regulator module (VRM)
  • •  Multi-phase regulators
  • •  Point-of-load (POL) converters
  • •  Desktop and server VRMs and EVRDs
  • •  Base station equipment
  • •  Laptop and notebook regulators
  • •  Tablets and e-readers
  • •  Cellular phones
  • •  Battery power systems
  • •  Graphics cards
  • •  Data networking and storage system


Features & Benefits

  • •  High current carrying capacity
  • •  Low DCR, high efficiency
  • •  Magnetically shielded, low EMI
  • •  Soft saturation
  • •  Inductance range from 0.15 μH to 4.7 μH
  • •  Current range from 5.9 A to 32.5 A
  • •  6.2 mm x 5.9 mm footprint surface mount package in a 3.1 mm height
  • •  Alloy powder core material
  • •  Moisture Sensitivity Level (MSL) 1


Featured Articles & Videos

Eaton EXL High Performance Molded Inductors Product Aid
Eaton EXL High Performance Molded Inductors Use Case
5G Selection Guide



Related Products

EXL1V0402
EXL1V0503
EXL1V0505
EXL1V0603
EXL1V0605
EXL1V0606
EXL1V0703
EXL1V0705
EXL1V0707
EXL1V1010


750 Stück: Versand in vsl. 2 Tagen

    Total288,38 €Price for 750

    • (750)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 750 Stück
      • Price: 0,3845 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.