| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 27 | |
| 16 | |
| 10 | |
| 47 | |
| -40 | |
| 85 | |
| 0402 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Surface Mount |
Apply different voltages to this EZJ-Z0V270EA MOV from Panasonic in order to change resistance of it. Its maximum surge current is 10 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. The maximum DC voltage rating is 16 VDC. This varistor has a voltage of 27 V. Its capacitance value is 47pF. This device is made with multilayer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

