PanasonicEZP-E80456MTAKondensator, Kunststofffilm
Cap Film 45uF 800V PP 10%( 57.5 X 30 X 51mm) Radial Plastic Rectangular Can 52.5mm 0.007 Ohm 85°C Package
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 45uF | |
| 10% | |
| 800VDC | |
| 0.007 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 52.5 | |
| 57.5 X 30 X 51 | |
| Straight | |
| -40 | |
| 85 | |
| Package | |
| 57.5 | |
| 30 | |
| 51 | |
| 104 | |
| 1.2 | |
| 4 |
Panasonic's EZP-E80456MTA plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The EZP-E80456MTA polypropylene film capacitor has a radial termination style. Its capacitance value is 45uF. This product is 57.5 mm long, 51 mm tall and 30 mm deep. This part has a lead diameter of 1.2 mm and a pitch of 52.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

