PanasonicEZP-V70106LTAKondensator, Kunststofffilm

Cap Film 10uF 700V PP 10%( 31 X 20.5 X 41.5mm) Radial Plastic Rectangular Can 27.5mm 0.0115 Ohm 105°C Bulk

Design In Safety and High Humidity Resistant Film Capacitors From Panasonic!

Panasonic, a worldwide leader in Film Capacitor Products, introduces the New EZP-V Series Metallized Polypropylene Plastic Film Capacitors. Recommended for DC linkage applications within a wide array of industries, the New EZP-V Series parts offer 600, 800 and 1100 V.DC options in small package sizes. Panasonic’s built-in fuse function, combined with the small case size of these Film Capacitors make them appropriate for any application requiring DC linkage. Built-in fuse functionality ensures that New EZP-V Series parts open in the event of an unlikely failure, rather than creating a short circuit situation. The New EZP-V Series parts are AEC-Q200 Compliant. The AEC-Q200 compliance of the EZP-V Series ensures that these Film Capacitors are meeting the most stringent quality standards in the industry.


Features

  • Voltage Range: 600, 800 and 1,100 V.DC
  • Capacitance Range: 3µF to 110 µF
  • Operating Temperature Range: - 40oC to +105oC
  • Tolerance: ±10%
  • Highly Moisture Resistant
  • Highly Reliable
  • Flame Retardant Epoxy Resin Coating
  • AEC-Q200 Compliant
  • RoHS and REACH Compliant

Benefits

  • Especially Good For Outdoor Use
  • Can Improve Power Efficiency
  • Built-In Fuse Functionality (Self-Healing, Self-Protecting)
  • Long Life, Highly Reliable
  • Low Loss, Low ESR
  • Flame Retardant For Fire Safety Applications (UL94 V-0)
  • Small Case Size Handles Large Capacitance Range
  • Fuse Function Creates An Open Circuit In The Unlikely Event Of Failure
  • Aluminum Rather Than Aluminum Zinc Metalization - Does Not Overheat When Stressed
  • Polypropylene Dielectric Capable Of Withstanding More Stress Than Polyester

Industries

  • Recommended For A Wide Array Of Industries
  • Infrastructure
  • Automotive / Mobility
  • General Industrial

Applications

  • DC Filtering, DC Link Circuit
  • Solar Inverters
  • Wind Power Generation
  • Industrial Power Supplies
  • Inverter Circuit In Appliances
  • Suitable For Mobility Applications
  • On Board Charger, AC / DC, DC / DC Converter For Automotive

200 Stück: Versand in vsl. 5 Tagen

    Total57,51 €Price for 12

    • Versand in vsl. 5 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 200 Stück
      • Price: 4,7923 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.