PanasonicEZP-V60456MTCKondensator, Kunststofffilm

Cap Film 45uF 600V PP 10% (57 X 25 X 40mm) Plastic Rectangular Can 52.5mm 0.0076 Ohm 105°C Bulk

Design In Safety and High Humidity Resistant Film Capacitors From Panasonic!

Panasonic, a worldwide leader in Film Capacitor Products, introduces the New EZP-V Series Metallized Polypropylene Plastic Film Capacitors. Recommended for DC linkage applications within a wide array of industries, the New EZP-V Series parts offer 600, 800 and 1100 V.DC options in small package sizes. Panasonic’s built-in fuse function, combined with the small case size of these Film Capacitors make them appropriate for any application requiring DC linkage. Built-in fuse functionality ensures that New EZP-V Series parts open in the event of an unlikely failure, rather than creating a short circuit situation. The New EZP-V Series parts are AEC-Q200 Compliant. The AEC-Q200 compliance of the EZP-V Series ensures that these Film Capacitors are meeting the most stringent quality standards in the industry.


Features

  • Voltage Range: 600, 800 and 1,100 V.DC
  • Capacitance Range: 3µF to 110 µF
  • Operating Temperature Range: - 40oC to +105oC
  • Tolerance: ±10%
  • Highly Moisture Resistant
  • Highly Reliable
  • Flame Retardant Epoxy Resin Coating
  • AEC-Q200 Compliant
  • RoHS and REACH Compliant

Benefits

  • Especially Good For Outdoor Use
  • Can Improve Power Efficiency
  • Built-In Fuse Functionality (Self-Healing, Self-Protecting)
  • Long Life, Highly Reliable
  • Low Loss, Low ESR
  • Flame Retardant For Fire Safety Applications (UL94 V-0)
  • Small Case Size Handles Large Capacitance Range
  • Fuse Function Creates An Open Circuit In The Unlikely Event Of Failure
  • Aluminum Rather Than Aluminum Zinc Metalization - Does Not Overheat When Stressed
  • Polypropylene Dielectric Capable Of Withstanding More Stress Than Polyester

Industries

  • Recommended For A Wide Array Of Industries
  • Infrastructure
  • Automotive / Mobility
  • General Industrial

Applications

  • DC Filtering, DC Link Circuit
  • Solar Inverters
  • Wind Power Generation
  • Industrial Power Supplies
  • Inverter Circuit In Appliances
  • Suitable For Mobility Applications
  • On Board Charger, AC / DC, DC / DC Converter For Automotive

No Stock Available

Quantity Increments of 1 Minimum 150
  • Manufacturer Lead Time:
    17 Wochen
    • Price: 11,5590 €
    1. 150+11,5590 €
    2. 250+11,4573 €
    3. 500+11,3557 €
    4. 1000+11,2532 €
    5. 2000+11,1506 €
    6. 2500+11,0481 €
    7. 3000+10,9456 €
    8. 4000+10,8422 €
    9. 5000+10,7388 €
    10. 10000+10,6354 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.