| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Instrument|Telephone | |
| 6.35 X 31.75 | |
| 5 | |
| 250 | |
| 250 | |
| Cartridge | |
| 2 | |
| 31.75 | |
| 6.35 | |
| Holder |
A great alternative to a circuit breaker, this a miniature F03A250V5A fuse from Eaton will protect your electronics. This device has a current rating of 5. It has 2 terminals. The F03A250V5A fuse has a cartridge termination style. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
