VishayF101K25Y5RP6UK5RKondensator, keramisch, einlagig
Cap Ceramic 100pF 2000V Y5R 10%( 6.5 X 5mm) Radial Disc 5mm 125°C Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 2000VDC | |
| 10G | |
| Y5R | |
| High Capacitance|High Reliability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 0.2 | |
| 6.5 X 5 | |
| -30 | |
| 125 | |
| Ammo | |
| 0.8 | |
| 6.5(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| Through Hole |
This F101K25Y5RP6UK5R high frequency capacitor uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 5(Max) mm deep. Its capacitance value is 100pF. The F101K25Y5RP6UK5R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 5 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

