10-25% Rabatt
VishayF17103101900Kondensator, Kunststofffilm
Cap Film Suppression Y2 0.01uF 250VAC PET 20%( 17.8 X 6.3 X 12.3mm) Radial 15mm T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Suppression | |
| 0.01uF | |
| 20% | |
| 250VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 17.8 X 6.3 X 12.3 | |
| Straight | |
| Tape and Reel | |
| 17.8 | |
| 6.3 | |
| 12.3 | |
| 2 | |
| 0.8 | |
| 12.3 |
Used for many applications, this suppression F17103101900 plastic film capacitor from Vishay can be used to smooth voltages or improve signals. It can withstand a voltage of 250 VAC. Its capacitance value is 0.01uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 17.8 mm long, 12.3 mm tall and 6.3 mm deep. The F17103101900 polypropylene film capacitor has a radial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

