VishayF17103471000Kondensator, Kunststofffilm

Cap Film Suppression Y2 0.047uF 1000VDC/300VAC PP 20% (26 X 7 X 16.5mm) Radial 22.5mm 105°C Automotive AEC-Q200 Loose

This suppression F17103471000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|300VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The F17103471000 part has a radial termination style. This product is 26(Max) mm long, 16.5(Max) mm tall and 7(Max) mm deep. Its capacitance value is 0.047uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.

Import TariffMay apply to this part

Auf Lager: 1.087 Stück

Regional Inventory: 487

    Total0,31 €Price for 1

    487 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1739+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Indien
      • In Stock: 487 Stück
      • Price: 0,3087 €
    • (200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2331+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Indien
      • In Stock: 600 Stück
      • Price: 0,4156 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.