VishayF17723472004Kondensator, Kunststofffilm
Cap Film Suppression X2 0.047uF 630VDC/310VAC PET 10%( 17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.047uF | |
| 10% | |
| 310VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 6 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 2 | |
| 0.6 | |
| 4 | |
| 12(Max) |
This interference suppression F17723472004 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.047uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. The F17723472004 part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

