VishayF17724102000Kondensator, Kunststofffilm

Cap Film Suppression X2 0.1uF 630VDC/310VAC PET 10%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200

This interference suppression F17724102000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The F17724102000 part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 17.5(Max) mm long, 15(Max) mm tall and 8.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

Import TariffMay apply to this part

Auf Lager: 7.480 Stück

Regional Inventory: 5

    Total1,09 €Price for 1

    5 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2436+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Portugal
      • In Stock: 5 Stück
      • Price: 1,0874 €
    • (325)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Portugal
      • In Stock: 7.475 Stück
      • Price: 0,7581 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.