Meist Gesucht
VishayF17724102004Kondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 630VDC/310VAC PET 10% (17.5 X 8.5 X 15mm) Radial 15mm 110°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.1uF | |
| 10% | |
| 310VAC|630VDC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 8.5 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 8.5(Max) | |
| 15(Max) | |
| 2.7 | |
| 0.8 | |
| 4 | |
| 15(Max) |
The various voltage ratings and capacitance values of this interference suppression F17724102004 plastic film capacitor from Vishay makes it great for various electronic applications. It can withstand a voltage of 310 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The F17724102004 polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 17.5(Max) mm long, 15(Max) mm tall and 8.5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

