VishayF17724222900Kondensator, Kunststofffilm
Cap Film Suppression X2 0.22uF 630VDC/310VAC PET 10%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 110°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.22uF | |
| 10% | |
| 630VDC|310VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 8.5 X 18 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 26(Max) | |
| 8.5(Max) | |
| 18(Max) | |
| 4.6 | |
| 0.8 | |
| 18(Max) |
This interference suppression F17724222900 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%. The F17724222900 part has a radial termination style. This product is 26(Max) mm long, 18(Max) mm tall and 8.5(Max) mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

