VishayF17734102000Kondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 253VAC PET 20%( 8.5 X 19mm) Axial 100°C Loose
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Suppression | |
0.1uF | |
20% | |
253VAC | |
PET | |
Through Hole | |
Axial | |
X2 | |
8.5 X 19 | |
-40 | |
100 | |
Loose | |
8.5(Max) | |
19(Max) | |
1.6 | |
0.8 |
This suppression F17734102000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 253 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm. The F17734102000 part has an axial termination style. It has a tolerance of 20%. This product is 19(Max) mm long with a diameter of 9.5(Max) mm. Its capacitance value is 0.1uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.