VishayF1778322K2DBB0Kondensator, Kunststofffilm
Cap Film Suppression X2 0.022uF 630VDC/310VAC PP 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.022uF | |
| 10% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X2 | |
| 12.5 X 4 X 10 | |
| Straight | |
| -55 | |
| 110 | |
| Bulk | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.6 | |
| 0.6 | |
| 4 | |
| 10(Max) |
This interference suppression F1778322K2DBB0 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 10%. The F1778322K2DBB0 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.022uF. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

