PanduitF3X3LG6Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Polyvinyl Chloride Light Gray
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| 8547.90.00.20 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Light Gray | |
| Open Narrow Slot | |
| No | |
| 1828.8 | |
| 82.6 | |
| 79.2 |
Hiding and organizing complex electrical wiring has never been easier with this F3X3LG6 wiring duct from Panduit. This product is 1828.8 mm long, 79.2 mm tall and 82.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

