KEMET CorporationF461BB104G250LKondensator, Kunststofffilm
Cap Film 0.1uF 250V PP 2%( 18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 0.1uF | |
| 2% | |
| 250VDC|160VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 4 X 10 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.8 | |
| 18.5 | |
| 10(Max) |
This pulse F461BB104G250L film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. The F461BB104G250L part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.1uF. It has a tolerance of 2%. This product is 18(Max) mm long, 10(Max) mm tall and 4(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

