KEMET CorporationF463BC332J2K0CKondensator, Kunststofffilm
Cap Film 0.0033uF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 0.0033uF | |
| 5% | |
| 2000VDC|700VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 11 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 5 | |
| 11 | |
| 0.8 | |
| 4 | |
| 11 |
This pulse F463BC332J2K0C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|700VAC. This part has a maximum operating temperature of 105 °C. The F463BC332J2K0C part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.0033uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

