VishayF471K39Y5RR63K7RKondensator, keramisch, einlagig
Cap Ceramic Single 470pF 3000V Y5R 10% (10 X 5.5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 470pF | |
| 10% | |
| 3000VDC | |
| 10G | |
| Y5R | |
| High Capacitance In Small Size|High Reliability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| 0.2 | |
| 10 X 5.5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 10(Max) | |
| 5.5(Max) | |
| Through Hole |
This ceramic disc F471K39Y5RR63K7R high frequency capacitor uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470pF. This product is 6(Max) mm deep. The F471K39Y5RR63K7R high frequency capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

