PanduitF4X3LG6Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Light Gray | |
| Open Narrow Slot | |
| No | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 108 | |
| 79.2 | |
| Screw |
This F4X3LG6 wiring duct from Panduit will help you organize and hide messy electrical wiring. This product is 1828.8 mm long, 79.2 mm tall and 108 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

