KEMET CorporationF601AH103K1K0CKondensator, Kunststofffilm
Cap Film 0.01uF 1000V PET 10%( 13 X 4.5 X 10.5mm) Radial Plastic Rectangular Can 10mm 100°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 1000VDC|250VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4.5 X 10.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 100 | |
| Bag | |
| 13(Max) | |
| 4.5(Max) | |
| 10.5(Max) | |
| 0.9 | |
| 0.6 | |
| 10.5(Max) |
This F601AH103K1K0C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|250VAC. This part has a maximum operating temperature of 100 °C. The F601AH103K1K0C part has a radial termination style. It has a tolerance of 10%. This product is 13(Max) mm long, 10.5(Max) mm tall and 4.5(Max) mm deep. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

