EatonF60C500V10ASicherungen
Fuse Cartridge 10A 500V Holder Cartridge 10.32 X 38.1mm
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Instrument|Telephone | |
| 10.32 X 38.1 | |
| 10 | |
| 500 | |
| 500 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.32 | |
| Holder |
A great alternative to a circuit breaker, this a miniature F60C500V10A fuse from Eaton will protect your electronics. This device has a current rating of 10. It has 2 terminals. The F60C500V10A fuse has a cartridge termination style. The maximum AC voltage rating is 500 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
