| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Instrument|Telephone | |
| 10.32 X 38.1 | |
| 1 | |
| 500 | |
| 500 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.32 | |
| Holder |
Be protected by adding a miniature F60C500V1AS fuse developed by Eaton. This device has a current rating of 1. It has 2 terminals. The F60C500V1AS fuse has a cartridge termination style. The maximum AC voltage rating is 500 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
