10-25% Rabatt
PanduitF75-8-MSteckverbinderanschlüsse
Ferrules Terminal 22AWG Copper 8mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 22 | |
| 150 | |
| Non-Insulated | |
| Bag | |
| 8 | |
| 2.1 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal F75-8-M wire terminal from Panduit. Its wire is 22 AWG. This product is 8 mm long and 2.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

