| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 20 | |
| Non-Insulated | |
| Bag | |
| 6 | |
| 2.3 | |
| Cable Mount |
The ferrules terminal F76-6-M wire terminal from Panduit makes it simple to connect to your terminals. Its wire is 20 AWG. This product is 6 mm long and 2.3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

