| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 16 | |
| 150 | |
| Non-Insulated | |
| Bag | |
| 7 | |
| 2.8 | |
| Cable Mount |
Using the ferrules terminal F78-7-M wire terminal from Panduit is the easiest way to connect to your terminal blocks. This product is 7 mm long and 2.8 mm. Its wire is 16 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

