HoneywellF78BB103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 1 | |
| Conductive Plastic | |
| 0 | |
| 125 | |
| Lin | |
| Turret | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 360 | |
| 10000000 | |
| 1 | |
| 22.23 | |
| 36.51 | |
| 16 | |
| Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this F78BB103 potentiometer from Honeywell! This product has a resistance value of 10K Ohm. This durable part has a power rating of 1 W. This part has an operating temperature of -65 to 125 °C. It has a tolerance of 10%. The F78BB103 part has a turret termination style. This product is 36.51 mm tall with a diameter of 22.23 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
