| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14 | |
| Non-Insulated | |
| Bag | |
| 7 | |
| 3.4 | |
| Cable Mount |
The ferrules terminal F80-7-M wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 7 mm long and 3.4 mm. Its wire is 14 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

