PanduitF82-12-MSteckverbinderanschlüsse
Ferrules Terminal 10AWG Copper 12mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 10 | |
| 150 | |
| Non-Insulated | |
| Bag | |
| 12 | |
| 4.7 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ferrules terminal F82-12-M wire terminal from Panduit in your design. Its wire is 10 AWG. This product is 12 mm long and 4.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

