Reduced Price
KEMET CorporationF845DM473M760CKondensator, Kunststofffilm
Cap Film Suppression X1 0.047uF 1500VDC/760VAC PP 20%( 26 X 9 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.047uF | |
| 20% | |
| 1500VDC|760VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1 | |
| 26 X 9 X 18.5 | |
| Straight | |
| -40 | |
| 105 | |
| Tray | |
| 26(Max) | |
| 9(Max) | |
| 18.5(Max) | |
| 5 | |
| 0.8 | |
| 18.5(Max) |
This emi suppression F845DM473M760C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1500 VDC|760VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 26(Max) mm long, 18.5(Max) mm tall and 9(Max) mm deep. Its capacitance value is 0.047uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The F845DM473M760C part has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

