KEMET CorporationF862BK154K310ALR0LKondensator, Kunststofffilm
Cap Film Suppression X2 0.15uF 310VAC PP 10%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.15uF | |
| 10% | |
| 310VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 7.5 X 13.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18(Max) | |
| 7.5(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 25 | |
| 13.5(Max) |
This F862BK154K310ALR0L film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

