KEMET CorporationF862DO474K310ZLH0JKondensator, Kunststofffilm
Cap Film Suppression X2 0.47uF 310VAC PP 10%( 26 X 10 X 18.5mm) Radial Wound 22.5mm 110°C Box/Pizza Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.47uF | |
| 10% | |
| 310VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 10 X 18.5 | |
| Straight | |
| -40 | |
| 110 | |
| Box|Pizza | |
| 26(Max) | |
| 10(Max) | |
| 18.5(Max) | |
| 0.8 | |
| 17 | |
| 18.5(Max) |
This F862DO474K310ZLH0J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

