KEMET CorporationF862DP824K310ZLH0JKondensator, Kunststofffilm
Cap Film Suppression X2 0.82uF 630VDC/310VAC PP 10%( 26 X 11 X 20mm) Radial Wound 22.5mm 110°C Box/Pizza Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.82uF | |
| 10% | |
| 630VDC|310VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 11 X 20 | |
| Straight | |
| -40 | |
| 110 | |
| Box|Pizza | |
| 26(Max) | |
| 11(Max) | |
| 20(Max) | |
| 0.8 | |
| 17 | |
| 20(Max) |
This F862DP824K310ZLH0J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

