C&KF8UEEDruckknopfschalter
Switch Push Button N.O./N.C. 8PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Thru-Hole Solder Lug/PC Pins Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| 8PDT | |
| Plunger | |
| N.O./N.C. | |
| 0.5 | |
| 50 | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 100000 | |
| 9 | |
| 2 | |
| 6 | |
| Through Hole | |
| Solder Lug/PC Pins | |
| 24 | |
| 4 | |
| Polycarbonate|Polyester | |
| Right Angle | |
| -40 | |
| 70 | |
| Bulk | |
| 9.8 | |
| 78.4 | |
| 14.5 |
Have complete control of the state of your design by implementing this F8UEE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.5. This push switch has a minimum operating temperature of -40 °C and a maximum of 70 °C. The F8UEE push switch has a solder lug/PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 9.8 mm long, 14.5 mm tall and 78.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

