IXYSFBO40-12NBrückengleichrichter
Rectifier Bridge Diode Single 1.2KV 40A 5-Pin(5+Tab) ISOPLUS I4-PAC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1200 | |
| 40 | |
| 325 | |
| 1.38 | |
| 40 | |
| 100000 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.88 mm |
| Verpackungsbreite | 5.03 mm |
| Verpackungslänge | 19.91 mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | ISOPLUS I4-PAC |
| 5 |
If you want to convert an alternating current input into a direct current, then this FBO40-12N full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 83000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

