| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Miniature | |
| 5 X 15|5 X 20 | |
| 1 | |
| 15 | |
| Pin | |
| 8.13 | |
| 7.92 | |
| 10.8 | |
| 10.8 | |
| Brass | |
| Through Hole |
Implement additional safety features for your fuse with this fuse clip FC-101 from Bel Fuse. This device has a current rating of 15. This product is 8.13 mm long, 10.8 mm tall and 7.92 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
