| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Miniature | |
| 5 X 15|5 X 20 | |
| 1 | |
| 10 | |
| Pin | |
| 5.28 | |
| 5 | |
| 7.06 | |
| 7.06 | |
| Brass | |
| Through Hole |
In order to safely and conveniently replace a fuse in a circuit this fuse clip FC -203 BRIGHT TIN from Bel Fuse will be needed. This device has a current rating of 10. This product is 5.28 mm long, 7.06 mm tall and 5 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
