| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Mounting Base | |
| Black | |
| Nylon 6/6 | |
| 63.5 | |
| 9.5 | |
| 3.8 |
Use this mounting base FCBI1-S10-C20 cable accessory from Panduit to ensure a long and productive life of the cable system. This product is 83.5 mm long, 3.8 mm tall and 9.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

