Reduced Price
EatonFCF15RNSicherungen
Fuse Class CF Fast Acting 15A 600V Socket Lug 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Class CF | |
| Fast | |
| Motor Circuit | |
| 47.75 X 19.05 X 25.4 | |
| 15 | |
| 600 | |
| 600 | |
| 600 | |
| 3.48 | |
| Lug | |
| 15.93 | |
| 2 | |
| -40 | |
| 80 | |
| Carton | |
| 19.05 | |
| 47.75 | |
| 25.4 | |
| Glass | |
| Socket |
A great alternative to a circuit breaker, this a class cf FCF15RN fuse from Eaton will protect your electronics. This device has a maximum power dissipation of 3.48 W. This device has a current rating of 15. Its maximum power dissipation is 3.48 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 80 °C. It has 2 terminals. The FCF15RN fuse has a lug termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 600 VDC. Its fuse is made from glass. This product is 47.75 mm long, 25.4 mm tall and 19.05 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

