Illinois CapacitorFCP1210C104J-G3Kondensator, Kunststofffilm
Cap Film 0.1uF 16V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.1uF | |
| 5% | |
| 16VDC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 3.2 X 2.5 X 2.1 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.1 |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost FCP1210C104J-G3 plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 16 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 3.2 mm long, 2.1 mm tall and 2.5 mm deep. Its capacitance value is 0.1uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

