25-50% Rabatt
Illinois CapacitorFCP1913H104J-E2Kondensator, Kunststofffilm
Cap Film 0.1uF 50V PPS 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.1uF | |
| 5% | |
| 50VDC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 4.8 X 3.3 X 2 | |
| 1913 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 2 |
This FCP1913H104J-E2 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. This product is 4.8 mm long, 2 mm tall and 3.3 mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

