Diodes IncorporatedFCX658ATAGP BJT

Trans GP BJT NPN 400V 0.5A 1000mW 4-Pin(3+Tab) SOT-89 T/R

Jump-start your electronic circuit design with this versatile NPN FCX658ATA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

23 Stück: Versand in vsl. 2 Tagen

    Total4,68 €Price for 23

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 23 Stück
      • Price: 0,2036 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.