Diodes IncorporatedFCX718TAGP BJT
Trans GP BJT PNP 20V 2.5A 2000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 20 | |
| 20 | |
| 5 | |
| 1.1@200mA@2.5A | |
| 0.04@10mA@0.1A|0.2@20mA@1A|0.22@50mA@1.5A|0.33@200mA@2.5A | |
| 2.5 | |
| 300@10mA@2V|300@100mA@2V|150@2A@2V|35@4A@2V|15@6A@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 2.5 |
| Verpackungslänge | 4.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Diodes Zetex has the solution to your circuit's high-voltage requirements with their PNP FCX718TA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

