Murata ManufacturingFDSD0412-H-4R7M=P3Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 1.9A 0.161Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| FDSD0412-H-4R7M=P3 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 4.7u | |
| 20% | |
| 100K | |
| 1.9 | |
| 2.5 | |
| 0.161 | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
An ideal space-saving electronic component is this power FDSD0412-H-4R7M=P3 surface mount inductor from Murata. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 161m Ohm. Its test frequency is 100K Hz. It has an inductance of 4.7u H. This device utilizes wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

