Pulse Electronics CorporationFE2X03-8-3NLGleichtakt-Drosseln
Common Mode Chokes Dual 3300uH 8A 0.033Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 3300u | |
| 8 | |
| 0.033 | |
| 250VAC | |
| 1.5kVAC | |
| Through Hole | |
| -40 | |
| 125 | |
| 43.4 | |
| 42.4 | |
| 25.4 |
Reduce large voltage currents to smaller values with this FE2X03-8-3NL current transformer from Pulse. This current transformer has an operating temperature range of 0 °C to 60 °C. It has 4 terminals. This product is 43.4 mm long, 25.4 mm tall and 42.4 mm deep. It also has a current compensated noise suppression chokes transformer. The maximum DCR on the primary side is 0.028(Typ) Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

