VishayFEP16DT-E3/45Gleichrichter

Diode Switching 200V 16A 3-Pin(3+Tab) TO-220AB Tube

Switch from an AC voltage to a DC voltage using a switching diode FEP16DT-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 16 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.

Auf Lager: 2.950 Stück

Regional Inventory: 950

    Total1,03 €Price for 1

    950 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2538+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 950 Stück
      • Price: 1,0309 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 2.000 Stück
      • Price: 1,4083 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.