VishayFEP30DP-E3/45Gleichrichter
Diode Switching 200V 30A 3-Pin(3+Tab) TO-247AD Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 200 |
| Dual Common Cathode | |
| 200 | |
| 30 | |
| 300 | |
| 0.95@15A | |
| 10 | |
| 35 | |
| -55 | |
| 150 | |
| Tube | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.3(Max) mm |
| Verpackungsbreite | 5.16(Max) mm |
| Verpackungslänge | 16.4(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode FEP30DP-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

