VishayFEPF16HT-E345Gleichrichter
Diode Switching 500V 16A 3-Pin(3+Tab) ITO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 500 |
| Dual Common Cathode | |
| 500 | |
| 16 | |
| 125 | |
| 1.5@8A | |
| 10 | |
| 50 | |
| -55 | |
| 150 | |
| Tube | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 15.24(Max) mm |
| Verpackungsbreite | 4.83(Max) mm |
| Verpackungslänge | 10.26(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | ITO-220AB |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode FEPF16HT-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 16 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

