SamtecFFMD-10-T-12.00-01-NFlachband Kabelbaugruppen
Cable Assembly 0.3m 30AWG 0.64mm 20 to 20 POS IDC Connector to IDC Connector F-M TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 20 to 20 | |
| F-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.3 | |
| 304VDC|215VAC | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 16.89 | |
| TIGER EYE™ | |
| Phosphor Bronze/Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.5/Contact | |
| Polyvinyl Chloride | |
| Tin Over Nickel |
This FFMD-10-T-12.00-01-N flat ribbon cable assembly from Samtec is often used in connecting internal peripherals in electrical systems. Its cable is 0.3 m long. This device has a maximum current rating of 1.8/contact A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

